
Connector Accessories Housing 53POS Receptacle Carton
Checking distributor stock and pricing after the page loads.
| Depth | 40.8mm |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 850 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | CMC 64321 |
| RoHS | Compliant |