Crimp-style wire terminal for power applications, designed for 22-24AWG wire gauges. Features bronze contacts with tin plating for reliable conductivity. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging with a quantity of 60,000 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64322 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
