
Female signal terminal for 0.75mm² wire gauge, compatible with 18AWG cable. Features bronze contact material with tin plating, designed for crimp termination. Halogen-free and RoHS compliant, this component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Molex 0643221029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0643221029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64322 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643221029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
