The CMC 64322 cable mount connector features a bronze contact material with a tin plating, and is designed for use with 22-24AWG wire. It has a straight orientation and is packaged on a tape and reel. The connector is RoHS compliant and has a length of 15.6mm. It is terminated with a crimp connection and is unshielded.
Sign in to ask questions about the Molex 0643221039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0643221039 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 15.6mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64322 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643221039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.