Contact SKT Crimp ST Cable Mount Automotive Reel
Molex 0643221229 technical specifications.
| Contact Plating | Gold, Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64322 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.