
This crimp terminal features copper contacts with tin plating, suitable for wire gauges between 12AWG and 14AWG. It is designed for cable mounting with a straight orientation and is available in packs of 10,000. The terminal is RoHS compliant and unshielded. It is suitable for use in general applications.
Molex 0643241029 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 21.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64324 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.