Sign in to ask questions about the Molex 0643251010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0643251010 technical specifications.
| Diameter | 2.5mm |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 47500 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | CMC 64325 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643251010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.