Automotive Connectors WIRE SEAL RCPT 2.8MM RED
Molex 0643251162 technical specifications.
| Color | Red |
| Contact Type | Receptacle |
| Gender | Female |
| Material | Metal |
| Package Quantity | 50000 |
| Packaging | Box |
| Series | 64325 |
| RoHS | Compliant |
No datasheet is available for this part.