
Conn Shrouded Header (4 Sides) HDR 32 POS 2.5mm/3.7mm Solder RA Thru-Hole Automotive Tray
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMC 64334 |
| Termination | Solder |
| RoHS | Compliant |