
This 1-port through-hole header features a copper alloy contact material with gold plating, a 1.27mm pitch, and a 16mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the Molex 0674910020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0674910020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674910020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
