This 6-position surface mount connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 85°C. It can withstand a maximum voltage rating of 50V. The connector is available on tape and reel, with a 2.54mm pitch and straight orientation. It has 6 contacts and 6 positions, arranged in 2 rows.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0676872050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 67687 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0676872050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.