
This surface mount connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -25°C and 90°C. It is designed for surface mount, reverse orientation and is available in tape and reel packaging. The connector has a termination of solder and is part of the 67913 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0679130002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.6mm |
| Length | 30.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Reverse |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 67913 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679130002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.