This right angle header features a copper alloy contact material and is rated for operation between -40°C and 85°C. It has a maximum voltage rating of 100V AC and is available in a tape and reel packaging. The header is designed for through-hole mounting and has a length of 29.25mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Depth | 30.6mm |
| Length | 29.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Not Compliant |