Molex 0679130009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 41.2mm |
| Length | 29.25mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679130009 to view detailed technical specifications.
No datasheet is available for this part.