This 4-position receptacle features a white color with a natural housing color, a depth of 25mm, and a length of 20mm. It has a free hanging mount and is made of PBT, polyester, and polybutylene materials. The receptacle has 4 contacts and 4 positions, with a single row orientation and a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Depth | 25mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 20mm |
| Material | PBT, Polyester, Polybutylene |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | 68428 |
| Termination | Quick Connect |
| RoHS | Compliant |