
This cable assembly features a 40V voltage rating and 500mA current rating, with a 28AWG wire/cable type. It is shielded and available in bulk packaging. The assembly is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Molex 0687670030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0687670030 technical specifications.
| Color | Black, Natural |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68767 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| Weight | 8.642121oz |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687670030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
