Molex 0687840001 technical specifications.
| Color | Black |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 68784 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687840001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.