
The Molex 0687840003 is a USB male connector with a maximum voltage rating of 30V AC. It features a copper alloy contact material with a nickel plating. The connector is packaged in a bag and is compliant with RoHS regulations. The wire used for the connector is 28AWG in type USB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0687840003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687840003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.