Conn Housing RCP 20 POS 4.45mm Crimp ST Panel Mount Bag
Molex 07-01-7202 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.45mm |
| RoHS Compliant | Yes |
| Series | 1461 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 07-01-7202 to view detailed technical specifications.
No datasheet is available for this part.