
100-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with tin plating, a 0.1-inch pitch and row spacing, and a 0.24-inch contact mating length. Rated for 250V AC, operating between -40°C and 105°C, with a black housing. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702800448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702800448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.