
100-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 2.54mm pitch, and a 3A max current rating. Operates within a -40°C to 105°C temperature range and supports up to 250V AC/DC. Housing is black, UL94 V-0 flammability rated, and lead-free.
Molex 0702800458 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.39mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702800458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.