This 42-circuit, 2-row male pin header features a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole mounting with a straight orientation. It offers a 3A current rating and a 250V DC voltage rating, with contact mating length of 0.24 inches. Constructed with brass contacts plated in tin and gold, the black housing operates across a temperature range of -40°C to 120°C. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
