
62-circuit, 2-row, straight male pin header with 2.54mm pitch. Features tin-plated copper alloy contacts with gold and tin plating, offering a 3A current rating and 250V DC voltage rating. Black polymer housing with UL94 V-0 flammability rating, suitable for through-hole mounting and solder termination. Operating temperature range from -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0702871078 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 78.74mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.