64-position, 2-row vertical header with 2.54mm pitch. Features male pin contacts with brass material, tin/gold plating, and 0.32-inch mating length. Rated for 3A current and 250V DC, operating between -40°C and 120°C. Through-hole mounting with solder termination. Housing is black, with a total length of 81.28mm and depth of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0702871079 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.