Rectangular connector header with 72 male pin contacts arranged in 2 rows on a 2.54mm pitch. Features tin-plated copper alloy and brass contacts with gold and tin plating, offering a 3A current rating and 250V DC voltage rating. The black polymer housing ensures UL94 V-0 flammability rating and operates within a -40°C to 120°C temperature range. Designed for through-hole mounting with straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 91.44mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.