74-circuit, 2-row, straight, male pin header for through-hole mounting. Features brass contacts with tin and gold plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 3A current and 250V voltage, operating between -40°C and 120°C. Black housing, 93.98mm length, 5.08mm depth, and 0.32-inch contact mating length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0702871084 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 93.98mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.