94-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features brass contacts with tin plating, a 3A current rating, and a 250V DC voltage rating. This straight, through-hole mount connector has a black housing and operates within a temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 119.38mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.