
The Molex C-Grid 70287 is a 14-position through hole connector with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a maximum voltage rating of 250V. The connector features a brass contact material with gold plating and a black housing color. It is available in bulk packaging and is compliant with RoHS regulations.
Molex 0702871152 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.