94-position, 2-row straight male pin header for through-hole mounting. Features brass contacts with gold plating and a 2.54mm pitch. Rated for 3A current and 250V voltage, operating between -40°C and 120°C. Black housing constructed from durable material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 119.38mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.