
Unshrouded header with 98 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mounted connector utilizes male pin contacts made of brass with gold plating, offering a 3A current rating and 250V DC voltage rating. The black housing is constructed from brass with a maximum operating temperature of 120°C and a minimum of -40°C. Termination is achieved via solder, with a contact mating length of 0.32 inches and a depth of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0702871194 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 124.46mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.