
86-circuit, 2-row, straight, male pin header for through-hole mounting. Features 2.54mm pitch and 0.1inch row spacing. Brass contacts with gold plating offer a 3A current rating and 250V DC voltage rating. Operates within a temperature range of -40°C to 120°C. Black housing and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0702871286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 109.22mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.