
8-position, 1-row shrouded header with a 2.54mm pitch. Features straight, male pin contacts made of bronze with tin plating and a mating length of 0.24 inches. The black, UL94 V-0 rated glass-filled housing offers a temperature range of -40°C to 105°C and a 250V voltage rating. Designed for through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Molex 0705410007 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.