This 9-contact female through-hole connector features a black brass housing and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS regulations, and is suitable for use in lead-free applications. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705430043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0705430043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.