11-position, single-row shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a square contact shape. Designed for straight, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. The black housing and insulation are constructed from glass and meet UL94 V-0 flammability rating.
Molex 0705430045 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0705430045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.