
17-position, 1-row vertical header with a 2.54mm pitch, designed for through-hole mounting. Features male pin contacts made of bronze with tin plating, rated for 3A current and 250V voltage. The black housing is constructed from brass and meets UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
Molex 0705430051 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 11.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.73mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0705430051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.