The Molex C-Grid SL 70545 connector features 15 male pin contacts with a gold plating, a black housing, and a straight orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a rail/tube packaging with 528 pieces per package and a pitch of 2.54mm.
Molex 0705450049 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 45.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705450049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.