
18-position, single-row, straight male pin header with a 2.54mm pitch. Features gold-plated bronze contacts with a square shape, rated for 3A current and 250V voltage. The black glass-filled nylon housing offers UL94 V-0 flammability and operates between -40°C and 105°C. Designed for through-hole mounting with solder termination.
Molex 0705450052 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | SL 70545 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705450052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.