Shrouded header connector with 7 positions and a 2.54mm pitch. Features male pin contacts made of bronze with gold plating and a mating length of 0.24 inches. This straight, top-entry, through-hole mount component has a 3A current rating and 250V voltage rating. The black housing is constructed from glass insulation, offering a UL94 V-0 flammability rating and operating temperature range of -40°C to 105°C.
Molex 0705450076 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705450076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.