This 8-position through-hole header features a black housing and a 0.1inch pitch. The contacts are made of bronze with a gold plating and have a male pin type. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a packaging quantity of 912 pieces, packaged in rail/tube format.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 27.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| RoHS | Compliant |