
Right-angle male pin header with 16 positions and 16 contacts on a 2.54mm pitch. Features tin-plated bronze and copper alloy contacts for reliable mating, with a 3A current rating and 250V voltage rating. The black glass-filled nylon housing offers UL94 V-0 flammability and operates within a -40°C to 105°C temperature range. Through-hole mounting and solder termination ensure secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705510015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705510015 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70551 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705510015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.