
This Molex C-Grid SL 70551 connector features a 15-position right angle design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a voltage rating of 250V. The connector is available in a rail/tube packaging and has a gold-plated contact with a mating length of 0.24inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705510049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705510049 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70551 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705510049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.