
The Molex C-Grid SL 70553 is a 19-position through-hole rectangular connector with a voltage rating of 250V and current rating of 3A. It features a pitch of 2.54mm and is available in a rail or tube packaging. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in applications where a right-angle orientation is required, and it is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705530123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705530123 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 50.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705530123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
