
14-position, single-row, right-angle shrouded header connector with a 2.54mm pitch. Features male pin contacts with tin plating and a copper alloy/bronze contact material. Rated for 250V and operating temperatures from -40°C to 105°C, with a UL94 V-0 flammability rating. Black glass-filled housing and tin-plated contacts ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705550013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705550013 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 39.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705550013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.