
The Molex C-Grid SL 70555 connector features 15 male pin contacts with a gold plating, a black housing, and a right angle orientation. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. The connector is available in a rail or tube packaging and has a pitch of 2.54mm. It is suitable for through hole mounting and has a termination of solder.
Molex 0705550049 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid® SL™ 70555 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705550049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.