
20-position, single-row right-angle header with male pin contacts. Features gold-plated bronze and copper alloy contacts with a square shape, rated for 3A and 250V. Through-hole mounting with solder termination. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Housing and insulation are black, constructed from glass.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0705550089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0705550089 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 54.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SL 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705550089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.