The SL 70575 series rectangular connector features a black housing with 19 positions in a single row, suitable for through-hole mounting. Constructed with brass contacts plated with tin, these connectors have a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. Available in packaging quantities of 360, these connectors are suitable for applications requiring a right-angle orientation and a 0.1inch pitch.
Molex 0705750018 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 50.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SL™ 70575 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.