This Low Force Helix (LFH) 70928 series connector features a 60-position, 4-row configuration with through-hole and panel mount options. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is available in a packaging of 336 pieces per rail or tube and is terminated with solder. It has a voltage rating of 40V and a current rating of 1A.
Molex 0709282007 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Series | Low Force Helix (LFH™) 70928 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709282007 to view detailed technical specifications.
No datasheet is available for this part.