Molex 0709282010 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Low Force Helix (LFH) 70928 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0709282010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.