Molex 0709292020 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Low Force Helix (LFH) 70929 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709292020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
