
8-position, 1mm pitch FFC connector with a straight, vertical PCB mount orientation. Features a female gender, kinked pin termination, and a 1A current rating. Constructed with bronze contacts plated in tin, and a polymer, glass, liquid crystal polymer actuator. Operates within a -20°C to 80°C temperature range and boasts a 125V AC/DC voltage rating.
Molex 0712260825 technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polymer, Glass, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Cycles | 5 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| Plating | Tin |
| Series | 71226 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0712260825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.